LIS3L02AQ3

STMicroelectronics
511-LIS3L02AQ3
LIS3L02AQ3

Mfr.:

Description:
Accelerometers 3-axis +/-2g/+/-6g MEMS Intertial Sensr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 6 g
500 mV/g, 15000 mV/g
Analog
3.6 V
2.4 V
850 uA
- 40 C
+ 85 C
SMD/SMT
QFPN-44
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS3
Factory Pack Quantity: 416
Subcategory: Sensors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: