LISY300AL

STMicroelectronics
511-LISY300AL
LISY300AL

Mfr.:

Description:
Gyroscopes Low-Power SingleAxis Yaw Rate Gyro Snsr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
Z
Analog
3.3 mV/deg/s
28 bit
1 uA
3.6 V
2.7 V
LGA-28
SMD/SMT
Tray
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: LISY300
Factory Pack Quantity: 2496
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: