LM2901D

STMicroelectronics
511-LM2901D
LM2901D

Mfr.:

Description:
Analog Comparators Lo-Pwr Quad Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
32 V
2 mA
4 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2901
Tube
Brand: STMicroelectronics
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 830 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: Negative Rail to Positive Rail - 1.5 V
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM2901 Low Power Quad Voltage Comparators

STMicroelectronics LM2901 Low Power Quad Voltage Comparators consist of four independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The portfolio includes the LM2901, the LM2901B (AEC-100-qualified), and LM2901H (high-temperature) comparators. These components offer low supply/input bias/input offset currents and low output saturation voltages. LM2901 and LM2901B feature an input common-mode voltage range that includes the negative rail. For the LM2901H comparators, the input common-mode voltage range includes the ground. The automotive-grade LM2901B devices are specified at 5V and 36V single supply voltage operation with an increased maximum operating voltage of 40V and improved electrical characteristics.

In Stock: 3,749

Stock:
3,749 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.25 $2.50
$0.226 $5.65
$0.199 $19.90
$0.186 $46.50
$0.178 $89.00
$0.172 $172.00
$0.164 $410.00
$0.159 $795.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.35
Min:
1