LM334DT

STMicroelectronics
511-LM334D-TR
LM334DT

Mfr.:

Description:
Current & Power Monitors & Regulators 3-Term Adjust Currnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current References
High or Low Side
40 V
1 V
10 mA
3 %
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Current & Power Monitors & Regulators
Series: LM334
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
5,000
Expected 2027/01/11
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.24 $1.24
$0.894 $8.94
$0.809 $20.23
$0.715 $71.50
$0.67 $167.50
$0.643 $321.50
$0.621 $621.00
Full Reel (Order in multiples of 2500)
$0.597 $1,492.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩