LM335AZT

STMicroelectronics
511-LM335AZT
LM335AZT

Mfr.:

Description:
Board Mount Temperature Sensors Precision 1 Deg Cel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 1 C
- 40 C
+ 100 C
TO-92-3
5 V
40 V
Local
No Shutdown
Through Hole
Reel
Cut Tape
Brand: STMicroelectronics
Gain: 10 mV / K
Operating Supply Current: 1 mA
Output Current: 450 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM335
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 206 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature