LM723N

STMicroelectronics
511-LM723N
LM723N

Mfr.:

Description:
Linear Voltage Regulators 2.0-37V Programable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LM723
Through Hole
PDIP-14
1 Output
Positive
2 V to 37 V
150 mA
Adjustable
- 55 C
+ 125 C
Tube
Brand: STMicroelectronics
Height: 5.1 mm (Max)
Length: 20 mm (Max)
Line Regulation: 0.3 %
Load Regulation: 0.6 %
Pin Count: 14
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Width: 7.1 mm (Max)
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: