LPY530AL

STMicroelectronics
511-LPY530AL
LPY530AL

Mfr.:

Description:
Gyroscopes Dual 0.83 mV deg/s LGA-16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2-axis
X, Z
+/- 300 deg/s
Analog
0.83 mV/deg/s
16 bit
6.8 mA
3.6 V
2.7 V
LGA-16
SMD/SMT
Tray
Bandwidth: 140 Hz
Brand: STMicroelectronics
Height: 1.5 mm
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: LPY530AL
Factory Pack Quantity: 490
Subcategory: Sensors
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: