LSM303DLHC

STMicroelectronics
511-LSM303DLHC
LSM303DLHC

Mfr.:

Description:
Accelerometers E-compass 3D accel & 3D magnetometer mod.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 6 g, 8 g, 16 g
0.061 mg/LSB, 0.122 mg/LSB, 0.183 mg/LSB, 0.244 mg/LSB, 0.732 mg/LSB
Digital
I2C
16 bit
3.3 V
2.5 V
- 30 C
+ 85 C
SMD/SMT
LGA-14
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LSM303DLHC
Factory Pack Quantity: 2940
Subcategory: Sensors
Unit Weight: 8.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics LSM303AHTR
STMicroelectronics
Accelerometers Ultracompact high-performance e-compass module: ultralow-power 3-axis accelerome
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.