LSM303DLM

STMicroelectronics
511-LSM303DLM
LSM303DLM

Mfr.:

Description:
Accelerometers 3axis accelerometr & 3-axis magnetometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 6 g, 8 g, 16 g
0.061 mg/LSB, 0.122 mg/LSB, 0.183 mg/LSB, 0.244 mg/LSB, 0.732 mg/LSB
Analog / Digital
I2C
8 bit
3.6 V
2.16 V
360 uA
- 40 C
+ 85 C
SMD/SMT
LGA-28L
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LSM303D
Factory Pack Quantity: 490
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: