LSM330DLC

STMicroelectronics
511-LSM330DLC
LSM330DLC

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO 3D SIP Module 2.4V to 3.6V IO 1.8V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LGA-28L
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
12 bit
1 mg/digit, 2 mg/digit, 4 mg/digit, 12 mg/digit
- 40 C
+ 85 C
2.4 V
3.6 V
Tray
LSM330
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 2940
Subcategory: Sensors
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: