LSM6DSOXTR

STMicroelectronics
511-LSM6DSOXTR
LSM6DSOXTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit) with embedded AI: always-on 3-axis accele

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14L
6-axis
Serial
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
550 uA
Reel
Cut Tape
MouseReel
LSM6DSOX
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Range: 125 dps, 250 dps, 500 dps, 1000 dps, 2000 dps
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: iNemo
Unit Weight: 13.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM6DSOX iNEMO Inertial Module

STMicroelectronics LSM6DSOX iNEMO Inertial Module is a system-in-package (SiP) with a 3D digital accelerometer and a 3D digital gyroscope. The LSM6DSOX boosts performance at 0.55mA in high-performance mode and enables always-on low-power features for an optimal motion experience. The LSM6DSOX supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes for dynamic data batching. The LSM6DSOX has a full-scale acceleration range of ±2/±4/±8/±16g and an angular rate range of ±125/±250/±500/±1000/±2000dps. The STMicroelectronics LSM6DSOX fully supports EIS and OIS applications. The module includes a dedicated configurable signal processing path for OIS and auxiliary SPI, configurable for both the gyroscope and accelerometer. The LSM6DSOX OIS can be configured from the auxiliary SPI and primary interface (SPI / I2C and MIPI I3C).

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 3,332

Stock:
3,332
Can Dispatch Immediately
On Order:
5,000
Expected 2027/07/21
10,000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.11 $6.11
$5.15 $25.75
$4.78 $47.80
$4.18 $209.00
$4.04 $404.00
Full Reel (Order in multiples of 5000)
$4.04 $20,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩