M24128-DFDW6TP

STMicroelectronics
511-M24128-DFDW6TP
M24128-DFDW6TP

Mfr.:

Description:
EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
TSSOP-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
0 C
+ 85 C
M24128-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 1.7 V to 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 8,760

Stock:
8,760 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.561 $0.56
$0.526 $5.26
$0.513 $12.83
$0.502 $25.10
$0.491 $49.10
$0.477 $119.25
$0.466 $233.00
$0.455 $455.00
Full Reel (Order in multiples of 4000)
$0.286 $1,144.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩