M24256-BFDW6TP

STMicroelectronics
511-M24256-BFDW6TP
M24256-BFDW6TP

Mfr.:

Description:
EEPROM 256 Kbit EEPROM Three Chip Enable

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
TSSOP-8
450 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256-BF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,998
Expected 2027/07/16
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.561 $0.56
$0.527 $5.27
$0.513 $12.83
$0.504 $25.20
$0.492 $49.20
$0.477 $119.25
$0.466 $233.00
$0.456 $456.00
Full Reel (Order in multiples of 4000)
$0.426 $1,704.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩