M24256-BWDW6TP

STMicroelectronics
511-M24256-BWDW6TP
M24256-BWDW6TP

Mfr.:

Description:
EEPROM 512Kb and 256Kb Ser

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
TSSOP-8
450 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256-BW
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Height: 1 mm
Length: 3 mm
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3.3 V, 5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Width: 4.4 mm
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,802
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.50 $0.50
$0.475 $4.75
$0.462 $11.55
$0.452 $22.60
$0.443 $44.30
$0.43 $107.50
$0.42 $210.00
$0.411 $411.00
Full Reel (Order in multiples of 4000)
$0.281 $1,124.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩