M24256-BWMN6P

STMicroelectronics
511-M24256-BWMN6P
M24256-BWMN6P

Mfr.:

Description:
EEPROM 256K (32Kx8)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
SOIC-8
450 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256-BW
Tube
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Height: 1.65 mm
Length: 5 mm
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 743

Stock:
743
Can Dispatch Immediately
On Order:
4,000
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.561 $0.56
$0.522 $5.22
$0.512 $12.80
$0.501 $25.05
$0.40 $40.00
$0.388 $97.00
$0.383 $191.50
$0.373 $373.00
$0.349 $698.00