M24512-DFCS6TP/K

STMicroelectronics
511-M24512-DFCS6TP/K
M24512-DFCS6TP/K

Mfr.:

Description:
EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
512 kbit
2-Wire, I2C
1 MHz
64 k x 8
WLCSP-8
500 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24512-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2026/12/29
2,500
Expected 2027/04/05
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.26 $1.26
$1.20 $12.00
$1.17 $29.25
$1.12 $56.00
$1.10 $110.00
$1.06 $265.00
$1.04 $520.00
$0.999 $999.00
Full Reel (Order in multiples of 2500)
$0.983 $2,457.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩