M24C02-RMN6TP

STMicroelectronics
511-M24C02-RMN6TP
M24C02-RMN6TP

Mfr.:

Description:
EEPROM 1.8-5.5V 2K (256x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
SOIC-8
900 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C02-R
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Height: 1.65 mm
Length: 5 mm
Operating Supply Current: 800 uA
Operating Supply Voltage: 6.5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Width: 4 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 549

Stock:
549
Can Dispatch Immediately
On Order:
12,500
Expected 2027/03/22
30,000
TBD
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.17 $0.17
$0.162 $1.62
$0.159 $3.98
$0.155 $7.75
$0.152 $15.20
$0.148 $37.00
$0.145 $72.50
$0.142 $142.00
Full Reel (Order in multiples of 2500)
$0.133 $332.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.19
Min:
1