M24C04-WDW6TP

STMicroelectronics
511-M24C04-WDW6TP
M24C04-WDW6TP

Mfr.:

Description:
EEPROM EEPROM S I2C 4k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
TSSOP-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C04-W
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Height: 1 mm
Length: 3 mm
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Width: 4.4 mm
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3,835

Stock:
3,835
Can Dispatch Immediately
On Order:
8,000
Expected 2027/07/16
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.24 $0.24
$0.222 $2.22
$0.217 $5.43
$0.213 $10.65
$0.208 $20.80
$0.204 $51.00
$0.198 $99.00
$0.184 $184.00
Full Reel (Order in multiples of 4000)
$0.163 $652.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩