M24M01-DFMN6TP

STMicroelectronics
511-M24M01-DFMN6TP
M24M01-DFMN6TP

Mfr.:

Description:
EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
2-Wire, I2C
1 MHz
128 k x 8
SOIC-8
500 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24M01-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Height: 1.25 mm
Length: 3.9 mm
Operating Supply Voltage: 1.7 V to 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Width: 4.8 mm
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
2,500
Expected 2027/04/21
2,500
TBD
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.98 $1.98
$1.85 $18.50
$1.80 $45.00
$1.76 $88.00
$1.67 $167.00
$1.62 $405.00
$1.58 $790.00
$1.54 $1,540.00
Full Reel (Order in multiples of 2500)
$1.40 $3,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩