M24M01-RMN6P

STMicroelectronics
511-M24M01-RMN6P
M24M01-RMN6P

Mfr.:

Description:
EEPROM 1 Mbit Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
2-Wire, I2C
1 MHz
128 k x 8
SOIC-8
500 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24M01-R
Tube
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Height: 1.65 mm
Length: 5 mm
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Width: 4 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3,775

Stock:
3,775
Can Dispatch Immediately
On Order:
4,000
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.83 $18.30
$1.77 $44.25
$1.73 $86.50
$1.65 $165.00
$1.59 $397.50
$1.56 $780.00
$1.52 $1,520.00
$1.45 $2,900.00