M2764A-2F1

STMicroelectronics
511-M2764A-2F1
M2764A-2F1

Mfr.:

Description:
EPROM DISC BY STM 11/01 DIP-28 8KX8 200NS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
CFDIPW-28
64 kbit
8 k x 8
Parallel
75 mA
12.5 V
5 V
5 V
- 40 C
+ 70 C
M2764A
Tube
Access Time: 200 ns
Brand: STMicroelectronics
Output Enable Access Time: 75 ns
Pin Count: 28
Product Type: EPROM
Factory Pack Quantity: 13
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320061
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: