M27C1001-10B1

STMicroelectronics
511-M27C1001-10B
M27C1001-10B1

Mfr.:

Description:
EPROM 1M (128Kx8) 100ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-32
OTP, UV
1 MB
128 k x 8
Parallel
50 mA
12.75 V
5 V
5 V
- 40 C
+ 70 C
M27C1001-10
Tube
Access Time: 100 ns
Brand: STMicroelectronics
Output Enable Access Time: 50 ns
Pin Count: 32
Product Type: EPROM
Factory Pack Quantity: 12
Subcategory: Memory & Data Storage
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320061
TARIC:
8542321000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: