M27C64A-20F1

STMicroelectronics
511-M27C64A-20F
M27C64A-20F1

Mfr.:

Description:
EPROM 64K (8Kx8) 200ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
FDIP-28W
OTP, UV
64 kB
8 k x 8
Parallel
30 mA
12.5 V
5 V
5 V
- 55 C
+ 70 C
M27C64A
Tube
Access Time: 200 ns
Brand: STMicroelectronics
Output Enable Access Time: 80 ns
Pin Count: 28
Product Type: EPROM
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320061
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: