M41T11M6E

STMicroelectronics
511-M41T11M6E
M41T11M6E

Mfr.:

Description:
Real Time Clock Serial 512 (64x8)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
M41T11
SMD/SMT
70 uA
Tube
Brand: STMicroelectronics
Function: Calendar, Clock, Temperature
Memory Size: 64 B
Product Type: Real Time Clocks
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: