M41T81SMY6F

STMicroelectronics
511-M41T81SMY6F
M41T81SMY6F

Mfr.:

Description:
Real Time Clock Serial Access Real Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SOX-18
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
M41T81S
SMD/SMT
100 uA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Timer Interrupt
Memory Size: 20 B
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 2027/06/14
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.08 $10.08
$7.86 $78.60
$7.30 $182.50
$6.69 $669.00
$6.45 $1,612.50
Full Reel (Order in multiples of 1000)
$6.08 $6,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩