M41T82RM6F

STMicroelectronics
511-M41T82RM6F
M41T82RM6F

Mfr.:

Description:
Real Time Clock Serial I2C bus RTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Serial
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SOIC-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
M41T82
SMD/SMT
8 uA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Timer Interrupt
Memory Size: 32 B
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2026/12/28
5,000
Expected 2027/11/08
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.35 $4.35
$3.28 $32.80
$3.02 $75.50
$2.73 $273.00
$2.59 $647.50
$2.55 $1,275.00
$2.47 $2,470.00
Full Reel (Order in multiples of 2500)
$2.34 $5,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩