M48T18-100PC1

STMicroelectronics
511-M48T1810PC1
M48T18-100PC1

Mfr.:

Description:
Real Time Clock 64K (8Kx8) 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
PCDIP-28
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
M48T18
Through Hole
3 mA
Tube
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping RAM
Memory Size: 8 kB
Product Type: Real Time Clocks
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320041
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,351

Stock:
1,351 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.97 $46.97
$37.97 $379.70
$35.63 $890.75
$34.91 $3,491.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$50.47
Min:
1