M48T35Y-70MH1F

STMicroelectronics
511-M48T35Y-70MH1F
M48T35Y-70MH1F

Mfr.:

Description:
Real Time Clock 256K (32Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOX-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
M48T35Y
SMD/SMT
2 mA, 3 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping, Watchdog Timer
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 936
Subcategory: Clock & Timer ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235
Can Dispatch Immediately
On Order:
936
Expected 2027/01/05
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$24.20 $24.20
$19.39 $193.90
$18.18 $454.50
$16.85 $1,685.00
$16.49 $4,122.50
$15.47 $7,735.00
Full Reel (Order in multiples of 936)
$15.47 $14,479.92
4,680 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩