M48T35Y-70PC1

STMicroelectronics
511-M48T35Y70PC1
M48T35Y-70PC1

Mfr.:

Description:
Real Time Clock 256K (32Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
PCDIP-28
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
M48T35Y
Through Hole
2 mA, 3 mA
Tube
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping, Watchdog Timer
Memory Size: 32 kB
Product Type: Real Time Clocks
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320041
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.83 $49.83
$40.07 $400.70
$37.80 $945.00
$36.25 $3,625.00
$34.84 $8,361.60
480 Quote