M48Z35Y-70MH1F

STMicroelectronics
511-M48Z35Y-70MH1F
M48Z35Y-70MH1F

Mfr.:

Description:
NVRAM 256K (32Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
SOH-28
Parallel
256 kbit
32 k x 8
8 bit
70 ns
5.5 V
4.5 V
50 mA
0 C
+ 70 C
SMD/SMT
M48Z35Y
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: NVRAM
Factory Pack Quantity: 936
Subcategory: Memory & Data Storage
Unit Weight: 858.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$26.21 $26.21
$24.28 $242.80
$23.52 $588.00
$22.95 $1,147.50
$22.38 $2,238.00
$21.62 $5,405.00
$20.04 $10,020.00
Full Reel (Order in multiples of 936)
$18.50 $17,316.00
1,872 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩