M48Z58Y-70PC1

STMicroelectronics
511-M48Z58Y70PC1
M48Z58Y-70PC1

Mfr.:

Description:
NVRAM 64K (8Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
PCDIP-28
Parallel
64 kbit
8 k x 8
8 bit
70 ns
5.5 V
4.5 V
50 mA
0 C
+ 70 C
Through Hole
M48Z58Y
Tube
Brand: STMicroelectronics
Product Type: NVRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.26 $34.26
$31.51 $315.10
$30.30 $757.50
$29.75 $1,487.50
$25.11 $2,511.00