M95256-RMN6P

STMicroelectronics
511-M95256-RMN6P
M95256-RMN6P

Mfr.:

Description:
EEPROM 256 Kbit Serial Bus EEPROM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
256 kbit
SPI
5 MHz
32 k x 8
SOIC-8
150 ns
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 130 C
M95256-R
Tube
Active Read Current - Max: 3 mA
Brand: STMicroelectronics
Height: 1.65 mm (Max)
Length: 5 mm (Max)
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Width: 4 mm (Max)
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: