M95M04-DRMN6TP

STMicroelectronics
511-M95M04-DRMN6TP
M95M04-DRMN6TP

Mfr.:

Description:
EEPROM 4-Mbit serial SPI bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 Mbit
SPI
10 MHz
512 x 8
SOIC-8
40 ns
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
M95M04-DR
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: STMicroelectronics
Operating Supply Current: 5 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M95M04 4-Mbit serial EEPROMs

STMicroelectronics M95M04 4-Mbit serial EEPROMs are organized as 524288 x 8 bits and are accessed through the SPI bus. These EEPROMs provide a supply voltage range from 1.8V to 5.5V and guarantee over -40°C to +85°C operating temperature range. STMicroelectronics M95M04 4-Mbit serial EEPROMs offer 512-bytes of identification page and it can be used to store sensitive application parameters that can be permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 4,551

Stock:
4,551
Can Dispatch Immediately
On Order:
17,500
Expected 2027/01/06
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.12 $3.12
$2.92 $29.20
$2.84 $71.00
$2.77 $138.50
$2.71 $271.00
$2.62 $655.00
$2.56 $1,280.00
$2.50 $2,500.00
Full Reel (Order in multiples of 2500)
$2.41 $6,025.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩