M95M04-DWMN3TP/V

STMicroelectronics
511-M95M04-DWMN3TP/V
M95M04-DWMN3TP/V

Mfr.:

Description:
EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 Mbit
SPI
10 MHz
512 x 8
SOIC-8
40 ns
2.9 V
5.5 V
SMD/SMT
10 Year
- 40 C
+ 125 C
M95M04
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: STMicroelectronics
Operating Supply Current: 30 uA
Operating Supply Voltage: 2.9 V to 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M95M04 4-Mbit serial EEPROMs

STMicroelectronics M95M04 4-Mbit serial EEPROMs are organized as 524288 x 8 bits and are accessed through the SPI bus. These EEPROMs provide a supply voltage range from 1.8V to 5.5V and guarantee over -40°C to +85°C operating temperature range. STMicroelectronics M95M04 4-Mbit serial EEPROMs offer 512-bytes of identification page and it can be used to store sensitive application parameters that can be permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 15,214

Stock:
15,214 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.91 $5.91
$5.50 $55.00
$5.34 $133.50
$5.22 $261.00
$5.09 $509.00
$4.93 $1,232.50
$4.81 $2,405.00
$4.69 $4,690.00
Full Reel (Order in multiples of 2500)
$4.56 $11,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩