MD2001FX

STMicroelectronics
511-MD2001FX
MD2001FX

Mfr.:

Description:
Bipolar Transistors - BJT NPN Power Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
ISOWATT-218FX-3
NPN
Single
12 A
700 V
9 V
1.8 V
58 W
+ 150 C
MD2001FX
Tube
Brand: STMicroelectronics
Continuous Collector Current: 12 A
DC Collector/Base Gain hFE Min: 4.5
DC Current Gain hFE Max: 7
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 7.711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDxxx Bipolar Transistor for Slim CRT Displays

The STMicroelectronics MDxxx bipolar transistor for slim CRT displays is specifically designed to meet the challenging requirements for horizontal deflection in slim CRT displays. The STMicroelectronics MD1802FX and MD2001FX are built around EHVS1 planar technology that employs a float-zone collector on a diffused substrate with a redesigned high voltage edge structure. The MDxxx bipolar transistor offers high current capability and high switching speed, a wider range of optimum drive conditions, and a reduced saturation voltage at high current.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,030
Expected 2027/10/15
6,000
Expected 2027/11/19
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.87 $3.87
$2.51 $25.10
$1.76 $176.00
$1.48 $888.00
$1.37 $1,644.00
$1.28 $3,456.00
$1.16 $5,916.00