MLPF-WL-02D3

STMicroelectronics
511-MLPF-WL-02D3
MLPF-WL-02D3

Mfr.:

Description:
Signal Conditioning RF matched filter dedicated to 20dBm STM32WL3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
915 MHz
826 MHz to 958 MHz
50 Ohms
SMD/SMT
CSPG-5
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1.2 dB
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Low Pass Filter Matched
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPF-WL-0xD3 Low Pass Filters

STMicroelectronics MLPF-WL-0xD3 Low Pass Filters are optimized for use with the STM32WL3x Multiprotocol LPWAN 32-bit microcontrollers (MCUs), providing a highly integrated and efficient RF solution for wireless Internet of Things (IoT) applications. These filters complement the STM32WL3x's integrated sub-GHz radio, ensuring optimal signal integrity and reducing unwanted harmonic emissions in RF communication. With a compact footprint and low insertion loss, the STMicroelectronics MLPF-WL-0xD3 filters are well-suited for space-constrained designs, such as LoRaWAN™, Sigfox™, or other low-power wide-area network (LPWAN) applications. Together, the MLPF-WL-0xD3 filters and STM32WL3x MCUs deliver robust and reliable performance in IoT devices, wearables, industrial automation systems, and smart city solutions.

In Stock: 4,230

Stock:
4,230 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.58 $0.58
$0.47 $4.70
$0.407 $10.18
$0.383 $38.30
$0.354 $88.50
$0.333 $166.50
$0.313 $313.00
Full Reel (Order in multiples of 5000)
$0.271 $1,355.00
$0.254 $2,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩