MLPF-WL-03D3

STMicroelectronics
511-MLPF-WL-03D3
MLPF-WL-03D3

Mfr.:

Description:
Signal Conditioning RF matched filter dedicated to STM32WL3 low-band

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
433 MHz
413 MHz to 479 MHz
50 Ohms
SMD/SMT
CSPG-5
- 40 C
+ 105 C
Reel
Brand: STMicroelectronics
Insertion Loss: 1.4 dB
Mounting Style: PCB Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLPF-WL-0xD3 Low Pass Filters

STMicroelectronics MLPF-WL-0xD3 Low Pass Filters are optimized for use with the STM32WL3x Multiprotocol LPWAN 32-bit microcontrollers (MCUs), providing a highly integrated and efficient RF solution for wireless Internet of Things (IoT) applications. These filters complement the STM32WL3x's integrated sub-GHz radio, ensuring optimal signal integrity and reducing unwanted harmonic emissions in RF communication. With a compact footprint and low insertion loss, the STMicroelectronics MLPF-WL-0xD3 filters are well-suited for space-constrained designs, such as LoRaWAN™, Sigfox™, or other low-power wide-area network (LPWAN) applications. Together, the MLPF-WL-0xD3 filters and STM32WL3x MCUs deliver robust and reliable performance in IoT devices, wearables, industrial automation systems, and smart city solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.295 $1,475.00
$0.287 $2,870.00