MMA2206KEG

STMicroelectronics
841-MMA2206KEG
MMA2206KEG

Mfr.:

Description:
Accelerometers X-LATERAL 80G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
X
80 g
21.4 mV/g
Analog
5.25 V
4.75 V
5 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-16
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MMA2204
Factory Pack Quantity: 47
Subcategory: Sensors
Part # Aliases: 935314593574
Unit Weight: 609.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: