MMA3201KEG

STMicroelectronics
841-MMA3201KEG
MMA3201KEG

Mfr.:

Description:
Accelerometers XY - AXIS 40G ROHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
2-axis
X, Y
40 g
50 mV/g
Analog
5.25 V
4.75 V
8 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-20
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MMA3201
Factory Pack Quantity: 38
Subcategory: Sensors
Part # Aliases: 935322998574
Unit Weight: 760.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: