MMA6827KCWR2

STMicroelectronics
771-MMA6827KCWR2
MMA6827KCWR2

Mfr.:

Description:
Accelerometers Xtrinsic 10 bits SPI Accelerometer, 3.3/5V, XY, 120g, QFN 16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
2-axis
X, Y
120 g
4.096 LSB/g
Analog / Digital
SPI
10 bit
5.25 V
3.135 V
9 mA
- 40 C
+ 105 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MMA68xx
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 935320439528
Unit Weight: 196 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: