MP3H6115AC6T1

STMicroelectronics
841-MP3H6115AC6T1
MP3H6115AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG 3V W/PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
3 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
3.3 V
2.7 V
MPXx6115
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Burst Pressure: 400 KPa
Operating Supply Current: 4 mA
Output Voltage: 2.78 V to 2.86 V
Pin Count: 8
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Part # Aliases: 935319158128
Unit Weight: 508.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 4,526

Stock:
4,526
Can Dispatch Immediately
On Order:
2,100
Expected 2026/12/11
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$24.10 $24.10
$22.00 $110.00
$20.29 $202.90
$19.65 $982.50
$19.61 $1,961.00
Full Reel (Order in multiples of 300)
$18.61 $5,583.00
4,800 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩