MP3V5050GP

STMicroelectronics
841-MP3V5050GP
MP3V5050GP

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 50 kPa, differential, and gauge pressure sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 50 kPa
2.5 %
Analog
SMD/SMT
2.7 V to 3.3 V
Single Radial Barbed
SOP-8
- 40 C
+ 125 C
3.3 V
2.7 V
MPXx5050
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 2.752 V to 2.888 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935321331117
Unit Weight: 1.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
500
Expected 2026/12/11
1,000
Expected 2027/03/05
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.12 $24.12
$21.35 $106.75
$20.18 $201.80
$19.07 $953.50
$18.43 $1,843.00
$17.12 $8,560.00
1,000 Quote