MP3V5050VC6U

STMicroelectronics
841-MP3V5050VC6U
MP3V5050VC6U

Mfr.:

Description:
Board Mount Pressure Sensors Hi-Temp Accuracy Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 50 kPa to 0 Pa
2.5 %
Analog
SMD/SMT
3 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
3.3 V
2.7 V
MPXx5050
Tube
Brand: STMicroelectronics
Burst Pressure: 200 kPa
Operating Supply Current: 7 mA
Output Voltage: 2.7 V to 2.9 V
Pin Count: 8
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Part # Aliases: 935319403174
Unit Weight: 1.306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.40 $23.40
$21.35 $106.75
$19.26 $192.60
$18.68 $747.20
$18.35 $2,202.00
$17.68 $9,193.60
1,000 Quote