MPL3150A2ST1

STMicroelectronics
771-MPL3150A2ST1
MPL3150A2ST1

Mfr.:

Description:
Board Mount Pressure Sensors Absolute digital pressure sensor (50 to 150 kPa)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
50 kPa to 150 kPa
Digital
SMD/SMT
I2C
2.5 V
LGA-8
- 40 C
+ 85 C
1.95 V
3.6 V
MPL3115A2
Reel
Brand: STMicroelectronics
Burst Pressure: 500 kPa
Pin Count: 8
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 935437142115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
9026208090
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.73 $3,730.00
$3.68 $7,360.00
5,000 Quote