MPVZ5004GC6U

STMicroelectronics
841-MPVZ5004GC6U
MPVZ5004GC6U

Mfr.:

Description:
Board Mount Pressure Sensors SOP SIFEL / PORT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 3.92 kPa
2.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
0 C
+ 85 C
5.25 V
4.75 V
MPVZ5004
Tube
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 1 V to 4.9 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Part # Aliases: 935322768174
Unit Weight: 1.334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.14 $24.14
$20.35 $101.75
$18.92 $189.20
$16.92 $676.80
$16.43 $1,971.60
$16.22 $8,434.40
1,000 Quote