MPX2010D

STMicroelectronics
841-MPX2010D
MPX2010D

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
10 kPa
1 %
Analog
Through Hole
10 V
No Port
Unibody-4
- 40 C
+ 125 C
16 V
1 V
MPXx2010
Tray
Brand: STMicroelectronics
Burst Pressure: 100 KPa
Operating Supply Current: 6 mA
Pin Count: 4
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935319217117
Unit Weight: 1.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.78 $27.78
$23.43 $117.15
$22.61 $226.10
$20.96 $1,048.00
$20.34 $2,034.00
$18.53 $9,265.00
1,000 Quote