MPX2050DP

STMicroelectronics
841-MPX2050DP
MPX2050DP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 50KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 50 kPa
0.25 %
Analog
Through Hole
10 V
Dual Axial Barbed
Unibody-4
- 40 C
+ 125 C
16 V
1 V
MPXx2050
Tray
Brand: STMicroelectronics
Burst Pressure: 200 KPa
Operating Supply Current: 6 mA
Pin Count: 4
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 935322701117
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
1,200
Expected 2027/01/08
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.62 $25.62
$23.42 $117.10
$21.61 $216.10
$20.95 $1,047.50
$20.33 $2,033.00
$18.82 $11,292.00
1,000 Quote