MPX2100AP

STMicroelectronics
841-MPX2100AP
MPX2100AP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 100KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
14.5 psi
0.1 %
Analog
Through Hole
Single Axial Barbed
Unibody-4
- 40 C
+ 125 C
10 V
MPXx2100
Tray
Brand: STMicroelectronics
Burst Pressure: 400 KPa
Operating Supply Current: 6 mA
Pin Count: 4
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 935325256117
Unit Weight: 3.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 1,146

Stock:
1,146
Can Dispatch Immediately
On Order:
200
Expected 2026/12/18
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 70
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.13 $25.13
$22.97 $114.85
$21.19 $211.90
$20.54 $1,027.00