MPX2200D

STMicroelectronics
841-MPX2200D
MPX2200D

Mfr.:

Description:
Board Mount Pressure Sensors PRESS SEN COMP 200KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
29 psi
0.5 %
Analog
Through Hole
10 V
No Port
Unibody-4
- 40 C
+ 125 C
16 V
1 V
MPXx2200
Tray
Brand: STMicroelectronics
Burst Pressure: 400 kPa
Operating Supply Current: 6 mA
Pin Count: 4
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935322773117
Unit Weight: 1.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
251
Expected 2027/07/23
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.38 $30.38
$26.52 $132.60
$25.11 $251.10
$23.73 $1,186.50
$22.33 $2,233.00