MPX5010DP

STMicroelectronics
841-MPX5010DP
MPX5010DP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 10 kPa
5 %
Analog
Through Hole
5 V
Dual Axial Barbed
Unibody-6
- 40 C
+ 125 C
5.25 V
4.75 V
MPXx5010
Tray
Brand: STMicroelectronics
Burst Pressure: 75 KPa
Operating Supply Current: 5 mA
Output Voltage: 4.7 V
Pin Count: 6
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Part # Aliases: 935322771117
Unit Weight: 5.241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
902620010
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
3,800
Expected 2026/12/04
3,678
Expected 2026/12/19
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 180
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.06 $26.06
$23.83 $119.15
$21.98 $219.80
$21.31 $1,065.50
$20.68 $2,068.00